1953570 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, angled, black, 1953570

Order No.: 63P2821
EAN: 4017918919481
MPN:
1953570
MCDN 1,5/ 7-G1-3,5 RNP26THR
Series: MCDN
1953570 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Available in 10 days: 1,280 pcs.
Leadtime: 2 Weeks **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 7-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes