1953774 | Phoenix Contact
Pin header, 8 pole, pitch 3.5 mm, angled, black, 1953774
Unit Price (€ / pc.)
8.1872 € *
Available: 3 pcs.
Available in 10 days: 905 pcs.
Leadtime: 2 Weeks **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.5327 €
50 pcs.
6.8663 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |