1954757 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, black, 1954757

Order No.: 62P5814
EAN: 4017918925574
MPN:
1954757
CC 2,5/ 8-GF-5,08 P26THR
Series: CC
1954757 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes