1955659 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, black, 1955659

Order No.: 62P6029
EAN: 4017918926410
MPN:
1955659
CCV 2,5/ 4-GF-5,08 P26THR
Series: CCV
1955659 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 10 days: 2,899 pcs.
Leadtime: 2 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2725 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes