1955905 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, black, 1955905

Order No.: 62P6138
EAN: 4017918926663
MPN:
1955905
CCVA 2,5/ 7-G-5,08 P26THR
Series: CCVA
1955905 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 10 days: 2,500 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9397 €
50 pcs.
1.7731 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes