1962736 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, straight, green, 1962736

Order No.: 64P0088
EAN: 4017918912178
MPN:
1962736
TFKC 2,5/ 6-STF-5,08
Series: TFKC
1962736 Phoenix Contact PCB Connection Systems Image 1
1962736 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available in 5 Days: 5,300 pcs. - if ordered today
Total Price:
6.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9853 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes