1963094 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1963094

Order No.: 63P3383
EAN: 4017918916282
MPN:
1963094
MCV 1,5/ 8-GFR-3,5 THT
Series: MCV
Phoenix Contact
1963094 Phoenix Contact PCB Connection Systems Image 1
1963094 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes