1963557 | Phoenix Contact

Pin header, 4 pole, pitch 2.5 mm, straight, black, 1963557

Order No.: 63P3104
EAN: 4017918912369
MPN:
1963557
MCV 0,5/ 4-G-2,5 THT
Series: MCV
1963557 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 49 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Orientation straight
Pin number 4 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes