1963599 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, straight, black, 1963599

Order No.: 63P3134
EAN: 4017918912406
MPN:
1963599
MCV 0,5/ 8-G-2,5 THT
Series: MCV
1963599 Phoenix Contact PCB Connection Systems Image 1
1963599 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Orientation straight
Pin number 8 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes