1963706 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, angled, black, 1963706

Order No.: 63P1831
EAN: 4017918943158
MPN:
1963706
MC 0,5/ 8-G-2,5 THT R44
Series: COMBICON MC 0,5
1963706 Phoenix Contact PCB Connection Systems Image 1
1963706 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
934.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
330 pcs.
2.8322 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Orientation angled
Pin number 8 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes