1963829 | Phoenix Contact

Pin header, 9 pole, pitch 2.5 mm, straight, black, 1963829

Order No.: 63P3142
EAN: 4017918916442
MPN:
1963829
MCV 0,5/ 9-G-2,5 THT R44
Series: MCV
1963829 Phoenix Contact PCB Connection Systems Image 1
1963829 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
693.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
220 pcs.
3.1535 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes