1967375 | Phoenix Contact

Socket header, 2 pole, pitch 10.16 mm, straight, green, 1967375

Order No.: 63P7318
EAN: 4017918939236
MPN:
1967375
PC 16/ 2-ST-10,16
Series: PC
1967375 Phoenix Contact PCB Connection Systems Image 1
1967375 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 52 pcs.
Available in 10 days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2717 €
100 pcs.
4.6410 €
250 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1967375, PHOENIX

PCB plug, rated current: 76 A, rated voltage (III/2): 1000 V, number of poles: 2, grid spacing: 10.16 mm, connection type: screw connection with tension sleeve, color: green, contact surface: silver.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 2-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes