1967391 | Phoenix Contact

Socket header, 4 pole, pitch 10.16 mm, straight, green, 1967391

Order No.: 63P7324
EAN: 4017918939250
MPN:
1967391
PC 16/ 4-ST-10,16
Series: PC
1967391 Phoenix Contact PCB Connection Systems Image 1
1967391 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Available in 10 days: 1,888 pcs.
Leadtime: 2 Weeks **
Total Price:
8.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4728 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 4-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes