1967401 | Phoenix Contact

Socket header, 5 pole, pitch 10.16 mm, straight, green, 1967401

Order No.: 63P7330
EAN: 4017918939267
MPN:
1967401
PC 16/ 5-ST-10,16
Series: PC
1967401 Phoenix Contact PCB Connection Systems Image 1
1967401 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Available in 10 days: 270 pcs.
Leadtime: 2 Weeks **
Total Price:
10.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6029 €

PCB Connector, 1967401, PHOENIX

PCB plug, rated current: 76 A, rated voltage (III/2): 1000 V, number of poles: 5, grid spacing: 10.16 mm, connection type: screw connection with tension sleeve, color: green, contact surface: silver.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 5-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes