1967443 | Phoenix Contact

Socket header, 9 pole, pitch 10.16 mm, straight, green, 1967443

Order No.: 63P7338
EAN: 4017918939304
MPN:
1967443
PC 16/ 9-ST-10,16
Series: PC
1967443 Phoenix Contact PCB Connection Systems Image 1
1967443 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.1241 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
428.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
17.1241 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes