1967524 | Phoenix Contact

Socket header, 9 pole, pitch 10.16 mm, straight, green, 1967524

Order No.: 63P7339
EAN: 4017918939380
MPN:
1967524
PC 16/ 9-STF-10,16
Series: PC
1967524 Phoenix Contact PCB Connection Systems Image 1
1967524 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.1356 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
453.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
18.1356 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes