1969548 | Phoenix Contact

Socket header, 3 pole, pitch 10.16 mm, angled, green, 1969548

Order No.: 63P1404
EAN: 4017918943783
MPN:
1969548
IPC 16/ 3-G-10,16
Series: IPC
1969548 Phoenix Contact PCB Connection Systems Image 1
1969548 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Available in 10 days: 747 pcs.
Leadtime: 2 Weeks **
Total Price:
6.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3784 €
Technical specifications
Connection Lötanschluss
Connection plating versilbert
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation abgewinkelt
Pin number 3-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes