1969713 | Phoenix Contact

Socket header, 4 pole, pitch 10.16 mm, straight, green, 1969713

Order No.: 63P1574
EAN: 4017918946739
MPN:
1969713
IPCV 16/ 4-G-10,16
Series: IPCV
1969713 Phoenix Contact PCB Connection Systems Image 1
1969713 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
8.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4014 €
Technical specifications
Connection Lötanschluss
Connection plating versilbert
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 4-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes