1970346 | Phoenix Contact

Pin header, 4 pole, pitch 10.16 mm, straight, green, 1970346

Order No.: 63P1419
EAN: 4017918971083
MPN:
1970346
IPC 16/ 4-STF-SH-10,16
Series: IPC
1970346 Phoenix Contact PCB Connection Systems Image 1
1970346 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Available in 10 days: 133 pcs.
Leadtime: 2 Weeks **
Total Price:
13.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3994 €
Technical specifications
Connection Schraubanschluss
Connection plating versilbert
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 4-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes