1971141 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, angled, green, 1971141

Order No.: 63P9064
EAN: 4017918931285
MPN:
1971141
SMSTB 2,5/10-STF-5,08
Series: SMSTB
1971141 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Available in 10 days: 478 pcs.
Leadtime: 2 Weeks **
Total Price:
8.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5561 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes