1974850 | Phoenix Contact

Socket header, 14 pole, pitch 5 mm, straight, green, 1974850

Order No.: 62P8266
EAN: 4017918971212
MPN:
1974850
FKCS 2,5/14-ST
Series: FKCS
1974850 Phoenix Contact PCB Connection Systems Image 1
1974850 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4371 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes