1980718 | Phoenix Contact

Pin header, 3 pole, pitch 6.2 mm, straight, gray, 1980718

Order No.: 63P9995
EAN: 4017918972387
MPN:
1980718
ST 4-PCBV/ 3-G-6,2
Series: ST
1980718 Phoenix Contact PCB Connection Systems Image 1
1980718 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 26 A
Orientation straight
Pin number 3 pole
Grid 6.2 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes