1980763 | Phoenix Contact

Pin header, 8 pole, pitch 6.2 mm, straight, gray, 1980763

Order No.: 64P0001
EAN: 4017918972431
MPN:
1980763
ST 4-PCBV/ 8-G-6,2
Series: ST
1980763 Phoenix Contact PCB Connection Systems Image 1
1980763 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 800 V
Rated current 26 A
Orientation straight
Pin number 8 pole
Grid 6.2 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes