1984015 | Phoenix Contact
Socket header, 2 pole, pitch 3.5 mm, straight, green, 1984015
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Multipole connectors, type PT 1,5/..-PVH-3,5.
Screw connections; Terminating capacity solid/flexible: 0.2 to 1.5 mm² (AWG 26 to 16). Stripping length: 5.0 mm. Thread: M 2, tightening torque: 0.25 N/m. Rated voltage (overvoltage category/degree of soiling): 160 V (III/3), 200 V (III/2), 400 V (II/2).
Technical attributes (type, number of poles, dimension a): PT 1.5/2-PVH-3.5, 2-pole, 3.5 mm
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 200 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |