1984073 | Phoenix Contact

Socket header, 8 pole, pitch 3.5 mm, straight, green, 1984073

Order No.: 51F7762
EAN: 4017918946074
MPN:
1984073
PT 1,5/ 8-PVH-3,5
Series: PT
1984073 Phoenix Contact PCB Connection Systems Image 1
1984073 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 10 days: 2,400 pcs.
Leadtime: 2 Weeks **
Total Price:
3.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Multipole connectors, type PT 1,5/..-PVH-3,5.

Screw connections; Terminating capacity solid/flexible: 0.2 to 1.5 mm² (AWG 26 to 16). Stripping length: 5.0 mm. Thread: M 2, tightening torque: 0.25 N/m. Rated voltage (overvoltage category/degree of soiling): 160 V (III/3), 200 V (III/2), 400 V (II/2).

Technical attributes (type, number of poles, dimension a): PT 1,5/8-PVH-3,5, 8-pole, 24.5 mm

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 200 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei