1984099 | Phoenix Contact

Socket header, 10 pole, pitch 3.5 mm, straight, green, 1984099

Order No.: 51F7766
EAN: 4017918946098
MPN:
1984099
PT 1,5/10-PVH-3,5
Series: PT
1984099 Phoenix Contact PCB Connection Systems Image 1
1984099 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7604 €

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Multipole connectors, type PT 1,5/..-PVH-3,5.

Screw connections; Terminating capacity solid/flexible: 0.2 to 1.5 mm² (AWG 26 to 16). Stripping length: 5.0 mm. Thread: M 2, tightening torque: 0.25 N/m. Rated voltage (overvoltage category/degree of soiling): 160 V (III/3), 200 V (III/2), 400 V (II/2).

Technical attributes (type, number of poles, dimension a): PT 1,5/10-PVH-3,5, 10-pole, 31.5 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No