1987656 | Phoenix Contact

Terminal block, 18 pole, pitch 5 mm, straight, green, 1987656

Order No.: 63P7901
EAN: 4046356036337
MPN:
1987656
PT 2,5/18-5,0-H
Series: PT
Phoenix Contact
1987656 Phoenix Contact PCB Connection Systems Image 1
1987656 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2364 €
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version terminal block
Additional parts equipped
Colour green
Rated voltage 400 V
Rated current 32 A
Orientation straight
Pin number 18 pole
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead