1998865 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, straight, green, 1998865

Order No.: 63P7634
EAN: 4046356038362
MPN:
1998865
PCV 6-16/ 2-G1F-10,16
Series: PCV
1998865 Phoenix Contact PCB Connection Systems Image 1
1998865 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Available in 10 days: 1,490 pcs.
Leadtime: 2 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9865 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating versilbert
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 2-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes