1998894 | Phoenix Contact

Pin header, 5 pole, pitch 10.16 mm, straight, green, 1998894

Order No.: 63P7643
EAN: 4046356038393
MPN:
1998894
PCV 6-16/ 5-G1F-10,16
Series: PCV
1998894 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available in 5 Days: 529 pcs. - if ordered today
Total Price:
6.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9020 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes