1998933 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, angled, green, 1998933

Order No.: 63P7533
EAN: 4046356038430
MPN:
1998933
PC 6-16/ 2-G1-10,16
Series: PC
1998933 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation abgewinkelt
Pin number 2-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes