1998962 | Phoenix Contact

Pin header, 5 pole, pitch 10.16 mm, angled, green, 1998962

Order No.: 63P7552
EAN: 4046356038461
MPN:
1998962
PC 6-16/ 5-G1-10,16
Series: PC
1998962 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
6.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.545 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation abgewinkelt
Pin number 5-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes