1999000 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, angled, green, 1999000

Order No.: 63P7534
EAN: 4046356038508
MPN:
1999000
PC 6-16/ 2-G1F-10,16
Series: PC
1999000 Phoenix Contact PCB Connection Systems Image 1
1999000 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 39 pcs.
Available in 5 Days: 2,350 pcs. - if ordered today
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9865 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes