2199760 | Phoenix Contact
Pin header, 2 pole, pitch 7.25 mm, angled, black, 2199760
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.8917 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 7.25 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |