2200251 | Phoenix Contact

PCB base strip, 2 pole, pitch 5 mm, angled, black, 2200251

Order No.: 64P2644
EAN: 4063151330804
MPN:
2200251
Series: MSTBO 2,5
2200251 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 10 days: 7,130 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.8084 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 2200251, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: black, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of potentials: 2, Number of rows: 1, Number of positions: 2, Number of connections: 2, Product range: MSTBO 2,5/..-G1L-THR, Pitch: 5 mm, Mounting: THR soldering, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Type of packaging: 32 mm wide tape, Product with pin output on left side.

Technical specifications
Anschluss Lötanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 16 A
Orientierung abgewinkelt
Polzahl 2-polig
Rastermaß 5 mm
Verriegelung Nein
Logistics
Ursprungsland PL
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No