2200326 | Phoenix Contact

PCB base strip, 4 pole, pitch 5 mm, angled, gray, 2200326

Order No.: 64P2647
EAN: 4063151330804
MPN:
2200326
Series: MSTBO 2,5
2200326 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 10 days: 6,996 pcs.
Leadtime: 2 Weeks **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0460 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 2200326, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: light gray, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 4, Product range: MSTBO 2,5/..-G1PR, Pitch: 5 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Product with pin output on right side.

Features

  • Plug-in direction orthogonal to the PCB
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No