2200483 | Phoenix Contact

Socket header, 3 pole, pitch 5 mm, angled, light gray, 2200483

Order No.: 64P1673
EAN: 4046356659413
MPN:
2200483
MSTBT 2,5 HC/ 3-STP BK
Series: MSTBT
2200483 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6295 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour hellgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 3-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes