2201684 | Phoenix Contact
Connector, 2 pole, straight, light gray, 2201684
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.5688 €
50 pcs.
5.9738 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Additional parts | unequipped | |
Colour | light gray | |
contact surface | tin-plated | |
Rated voltage | 60 V | |
Rated current | 42 A | |
Orientation | straight | |
Pin number | 2 pole | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |