2201780 | Phoenix Contact

Socket header, 4 pole, pitch 5 mm, straight, light gray, 2201780

Order No.: 64P1193
EAN: 4046356911436
MPN:
2201780
HSCP-SP 2,5-1U4-7035
Series: HSCP
2201780 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Available in 10 days: 3,534 pcs.
Leadtime: 1 Week **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4506 €
50 pcs.
4.0579 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour hellgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 300 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes