2202233 | Phoenix Contact

Pin header, 12 pole, pitch 3.45 mm, angled, black, 2202233

Order No.: 64P1171
EAN: 4055626023083
MPN:
2202233
HSCH 1,5-2U/12 9005
Series: HSCH
2202233 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Available in 10 days: 19,750 pcs.
Leadtime: 2 Weeks **
Total Price:
7.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0924 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 8 A
Orientation abgewinkelt
Pin number 12-polig
Grid 3.45 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes