2202610 | Phoenix Contact

Socket header, pitch 5 mm, straight, light gray, 2202610

Order No.: 64P1186
EAN: 4055626296296
MPN:
2202610
HSCP-SP 2,5-1U00-7035
Series: HSCP
2202610 Phoenix Contact PCB Connection Systems Image 1
2202610 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 10 days: 804 pcs.
Leadtime: 1 Week **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5343 €
50 pcs.
3.2130 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filler plug, 2202610, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: light gray, nominal current: 8 A, rated voltage (III/2): 300 V, contact surface: Tin, Number of potentials: 0, Number of positions per row: 0, number of connections: 0, product range: HSCP-SP 2,5-.., pitch: 5 mm, plug-in system: HSC 2,5, Locking: Snap-in locking, type of packaging: packed in cardboard, Filler plugs

Features

  • Filler plugs for fully closed device fronts
  • Plastic in accordance with UL94 V0: for more rigorous flammability requirements
Technical specifications
Number of rows 2
Version Buchsenleiste
Additional parts unbestückt
Colour hellgrau
Contact type Buchse
contact surface verzinnt
Rated voltage 300 V
Rated current 8 A
Orientation gerade
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes