2203902 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, angled, light gray, 2203902

Order No.: 65P0159
EAN: 4055626466071
MPN:
2203902
ICC25-H/4L5,0-7035
Series: ICC
2203902 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 10 days: 6,221 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour hellgrau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes