2278364 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, angled, light gray, 2278364

Order No.: 64P1215
EAN: 4046356292979
MPN:
2278364
MCO 1,5/ 4-G1L-3,5 KMGY
Series: MCO
2278364 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 10 days: 1,300 pcs.
Leadtime: 2 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2963 €
50 pcs.
2.9988 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour hellgrau
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 4-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes