2905679 | Phoenix Contact

Terminal block, angled, light gray, 2905679

Order No.: 64P5105
EAN: 4046356986700
MPN:
2905679
MACX MCR-EX-I20
Series: MACX
2905679 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
70.8883 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
70.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.8883 €
Technical specifications
Connection Schraubanschluss
Version Klemmleiste
Additional parts bestückt
Colour hellgrau
Rated voltage 6 V
Rated current 7.4 mA
Orientation abgewinkelt
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes