2905680 | Phoenix Contact

Terminal block, light gray, 2905680

Order No.: 64P5157
EAN: 4046356987172
MPN:
2905680
MACX MCR-I20
Series: MACX
2905680 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
70.8883 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
70.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.8883 €

Plug, 2905680, Phoenix Contact

Connection terminal block for current signals, +20 mA ... -20 mA, for safe switching of limit values, in combination with MACX ...-T-UI... temperature transducers.

Technical specifications
Connection Schraubanschluss
Version Klemmleiste
Colour hellgrau
Contact type Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes