2907272 | Phoenix Contact
Connector kit, 9 pole, straight, green, 2907272
Unit Price (€ / pc.)
38.9487 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker-Set | |
Additional parts | bestückt | |
Colour | grün | |
Rated voltage | 300 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Type of locking | Nein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |