2910417 | Phoenix Contact

Connector kit, straight, black, 2910417

Order No.: 65P1878
EAN: 4055626478791
MPN:
2910417
VIP/P/FKC/KIT CX
Series: VIP
2910417 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
128.2106 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
128.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.2106 €
Technical specifications
Connection Push-in Federanschluss
Version Stecker-Set
Additional parts bestückt
Colour schwarz
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes