3208736 | Phoenix Contact
PCB connector, 10 pole, angled, gray, 3208736
Unit Price (€ / pc.)
19.1352 € *
Available: 0 pcs.
Available in 10 days: 3,000 pcs.
Leadtime: 2 Weeks **
Connector, 3208736, Phoenix Contact
PCB header, 10-position.
Technical specifications
Number of rows | 1 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Stift | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |