1017504 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 32 A, spring-clamp connection, green, 1017504

Order No.: 64P0035
EAN: 4055626501383
MPN:
1017504
TDPT 2,5/ 3-SP-5,08
Series: TDPT
Phoenix Contact
1017504 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 10 days: 6,450 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1017504, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 16.04 mm
Colour green
Height 22.5 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 400 V
Rated current 32 A
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes