1017510 | Phoenix Contact

PCB terminal, 9 pole, pitch 5.08 mm, AWG 24-12, 32 A, spring-clamp connection, green, 1017510

Order No.: 64P0047
EAN: 4055626501444
MPN:
1017510
TDPT 2,5/ 9-SP-5,08
Series: TDPT
Phoenix Contact
1017510 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

PCB terminal, 1017510, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-12
Breite 46.52 mm
Farbe grün
Höhe 22.5 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 400 V
Nennstrom 32 A
Polzahl 9-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes