1017517 | Phoenix Contact

PCB terminal, 5 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1017517

Order No.: 64P0058
EAN: 4055626501512
MPN:
1017517
TDPT 4/ 5-SC-6,35-ZB
Series: TDPT
Phoenix Contact
1017517 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 10 days: 134 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7723 €
50 pcs.
3.4391 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1017517, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Low temperature rise, thanks to maximum contact force
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 24-10
Breite 32.55 mm
Farbe grün
Höhe 26.9 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 5-polig
Rastermaß 6.35 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes